
Ultra-fast recovery general-purpose rectifier in SMB package. Features 1A average rectified current, 2A forward current, and 50V repetitive reverse voltage. Operates from -65°C to 175°C with a 35ns reverse recovery time. Halogen-free and RoHS compliant, this component offers a 40A maximum forward surge current.
Onsemi MURS105T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 40A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS105T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.