
High-speed rectifier diode with a 600V repetitive reverse voltage and 2A average rectified current. Features a 75ns reverse recovery time and a 35A maximum surge current. Packaged in a compact SMB (DO-214AA) surface-mount case, this RoHS and Lead-Free component operates from -65°C to 175°C.
Onsemi MURS260T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS260T3G to view detailed technical specifications.
No datasheet is available for this part.
