
Ultrafast rectifier with 800V repetitive reverse voltage and 4A average rectified current. Features 75ns reverse recovery time and a 70A peak non-repetitive surge current. Housed in an SMC package, this RoHS compliant component operates from -65°C to 175°C.
Onsemi MURS480ET3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMC |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 70A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 100ns |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS480ET3G to view detailed technical specifications.
No datasheet is available for this part.
