The MZ4614RL is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 0.5 watts and is packaged in a 2-pin DO-204AH axial configuration. The diode element is made of silicon and has a polarity of unidirectional.
Onsemi MZ4614RL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MZ4614RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.