The MZP4750ARR2 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features an axial terminal position and a DO-41 package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for applications requiring a high-temperature zener diode.
Onsemi MZP4750ARR2 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MZP4750ARR2 to view detailed technical specifications.
No datasheet is available for this part.