This Onsemi MZP4751ARL is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features a 2-pin axial package with a DO-41 JEDEC code. The diode element is made of silicon and has a zener diode type.
Onsemi MZP4751ARL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MZP4751ARL to view detailed technical specifications.
No datasheet is available for this part.