Onsemi N01L163WN1AB2-55ITR technical specifications.
| Access Time-Max | 55ns |
| Package/Case | BGA |
| Density | 1Mb |
| Lead Free | Lead Free |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N01L163WN1AB2-55ITR to view detailed technical specifications.
No datasheet is available for this part.