This 1Mb SRAM IC features a 1 port interface with 128000 words and an 8-bit word size. It operates asynchronously with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi N01L83W2AN25I technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N01L83W2AN25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
