
This 1Mb volatile SRAM features a 17-bit address bus and an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is available in a surface-mount package type, STSOP1-32, and is packaged in tape and reel quantities.
Onsemi N01L83W2AN5I technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 234 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi N01L83W2AN5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
