This 32-terminal industrial SRAM IC features 131072 words of memory, a maximum access time of 70ns, and operates within a temperature range of -40°C to 85°C. It is designed for parallel operation and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP1-32 package and has a maximum standby current of 0.00001mA.
Onsemi N01L83W2AT5IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.014 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi N01L83W2AT5IT to view detailed technical specifications.
No datasheet is available for this part.