Onsemi N01S830HAT22IT technical specifications.
| Package/Case | TSSOP |
| Density | 1Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N01S830HAT22IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.