This 2Mb SRAM IC features an access time of 85ns and operates over a supply voltage range of 1.65V to 2.2V. It is packaged in a BGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi N02L6181AB28I technical specifications.
| Access Time | 85ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L6181AB28I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.