Onsemi N02L83W2AT25I technical specifications.
| Access Time | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L83W2AT25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
