The N24C08UDTG is an 8-bit industrial EEPROM from Onsemi with a supply voltage range of 2.2V to 5.5V and a maximum clock frequency of 1 MHz. It has 8192 words of memory and a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. The device is available in an 8-pin R-PDSO-G8 package.
Onsemi N24C08UDTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi N24C08UDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.