
Synchronous SRAM chip, 256Kb density, organized as 32K x 8 bits. Features a 25ns access time and operates at up to 20MHz. This serial interface memory supports 2-Wire and SPI protocols, with a 3V operating supply voltage and a wide range of 2.7V to 3.6V. Packaged in an 8-pin SOIC surface mount case, it is halogen-free, lead-free, and RoHS compliant, designed for industrial temperature ranges from -40°C to 85°C.
Onsemi N25S830HAS22I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N25S830HAS22I to view detailed technical specifications.
No datasheet is available for this part.
