64Kb Serial SRAM memory with SPI interface, operating at 1.8V. Features a 32ns access time and a maximum frequency of 16MHz. This surface mountable SOIC package is halogen and lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi N64S818HAS21I technical specifications.
| Access Time | 32ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N64S818HAS21I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
