The N84C161WD30TG is an 8-terminal power management IC from Onsemi, featuring a dual function design. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 2.7V and 6V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in military-grade applications and is compliant with various standards.
Onsemi N84C161WD30TG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi N84C161WD30TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.