
The NB100ELT23LD is a dual 2-bit translator from Onsemi, packaged in a SOIC-8 case. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device features a propagation delay of 2.95ns and is available in a rail/Tube packaging format with a quantity of 98 units per package.
Onsemi NB100ELT23LD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.95ns |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB100ELT23LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
