
The NB100EP223FAR2G is a single LVDS clock buffer from Onsemi, operating within a supply voltage range of 3V to 3.6V. It features a maximum operating frequency of 500MHz and a propagation delay of 1.35ns. This device is packaged in a lead-free, halogen-free LQFP with a package quantity of 1500 units per reel. The Onsemi NB100EP223FAR2G is RoHS compliant and suitable for surface mount applications within the temperature range of 0°C to 85°C.
Onsemi NB100EP223FAR2G technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100EP223FAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.