Onsemi NB100LVEP17DTG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ps |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP17DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.