
The Onsemi NB100LVEP224FAR2 is a 24-output differential clock buffer with a package type of LQFP-64. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.375V to 3.8V. This device is not radiation hardened and is not RoHS compliant.
Onsemi NB100LVEP224FAR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100LVEP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NB100LVEP224FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
