
Dual 2:1 differential multiplexer, featuring 0.65ns propagation delay and supporting 2.5V/3.3V logic. This surface mount IC offers two independent 2-input multiplexer circuits, each with one output. It operates with a dual supply voltage range of 2.375V to 3.8V, with a maximum dual supply of 6V. The component is housed in a 4mm x 4mm QFN package, is halogen and lead-free, and RoHS compliant.
Onsemi NB100LVEP56MNG technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 6V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP56MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.