
3-bit, 3-channel logic translator and level shifter with 2Gbps data rate. Features positive input to NECL output voltage translation, 0.675ns propagation delay, and 750ps turn-on delay. Operates from 2.375V to 3.8V supply voltage with output current up to 50mA. Surface mountable in a 4x4mm QFN package, this halogen-free and lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi NB100LVEP91MNG technical specifications.
| Package/Case | QFN |
| Data Rate | 2Gbps |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Operating Frequency-Max | 2GHz |
| Output Current | 50mA |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Technology | ECL |
| Turn-On Delay Time | 750ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP91MNG to view detailed technical specifications.
No datasheet is available for this part.
