
The NB2304AC1HD is a clock buffer IC from Onsemi, operating within a temperature range of 0°C to 70°C. It is designed to handle an operating supply voltage of 3.3V and has a maximum supply voltage of 3.6V. This device is available in a surface mount SOIC-8 package and is not RoHS compliant. The IC has a maximum frequency of 133.3MHz and is suitable for use in clocking applications.
Onsemi NB2304AC1HD technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2304AC1HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
