The NB2304AC1HDR2G is a single-channel clock and timing IC from Onsemi, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 3.3V, drawing a maximum current of 45mA. This IC is packaged in a SOIC format and is available in quantities of 2500 per reel. The device is compliant with RoHS regulations.
Onsemi NB2304AC1HDR2G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2304AC1HDR2G to view detailed technical specifications.
No datasheet is available for this part.