
This Onsemi clock buffer IC is packaged in a SOIC package and features a maximum operating frequency of 133.3MHz. It operates within a temperature range of -40°C to 85°C and is designed to work with a supply voltage of 3.3V. The IC is lead free and halogen free, and is available in a tape and reel packaging format with 2500 units per package.
Onsemi NB2304AI1HDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2304AI1HDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
