
Quad output zero delay buffer, featuring a PLL for precise clock distribution. Operates with a 3.3V supply voltage, accepting CMOS input and delivering up to 133.3MHz maximum frequency. Housed in a halogen-free, lead-free SOIC-8 narrow body package, suitable for surface mounting. This component is RoHS compliant, with a maximum supply current of 45mA and an operating temperature range of -40°C to 85°C. Supplied in a 2500-piece tape and reel.
Onsemi NB2304AI2DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2304A |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2304AI2DR2G to view detailed technical specifications.
No datasheet is available for this part.
