
The Onsemi NB2305AC1HDG is a single PLL clock generator with a maximum operating frequency of 133.33MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a SOIC package and is suitable for surface mount applications. The Onsemi NB2305AC1HDG is compliant with RoHS regulations and is lead-free.
Onsemi NB2305AC1HDG technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2305AC1HDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
