
The Onsemi NB2305AC1HDR2G is a clock generator IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is lead free and RoHS compliant, with a maximum frequency of 133.33MHz. It is available in a SOIC package, packaged in tape and reel quantities of 2500 units.
Onsemi NB2305AC1HDR2G technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2305AC1HDR2G to view detailed technical specifications.
No datasheet is available for this part.