
The NB2305AI1D is a clock buffer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 3.3V and has a maximum frequency of 133MHz. The device is packaged in a SOIC package and is suitable for surface mount applications. Note that this device contains lead and is not RoHS compliant.
Onsemi NB2305AI1D technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2305AI1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
