
The NB2305AI1DR2 is a clock generator IC from Onsemi, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is not RoHS compliant and contains lead. It has a maximum frequency of 133MHz and is designed for use with CMOS inputs.
Onsemi NB2305AI1DR2 technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2305AI1DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
