
The NB2308AC1DTG is a clock generator IC from Onsemi, packaged in a TSSOP package and available in quantities of 96. It operates over a temperature range of 0°C to 70°C and is designed to work with a supply voltage of 3.3V, with a maximum supply voltage of 3.6V. The device features a maximum frequency of 133.3MHz and is suitable for use in lead-free applications.
Onsemi NB2308AC1DTG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC1DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
