The Onsemi NB2308AC3DR2G is a clock and timing IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V and has a supply current of 49mA. The device is packaged in a lead-free SOIC package and is available in quantities of 2500. It is RoHS compliant and suitable for use in lead-free applications.
Onsemi NB2308AC3DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AC3DR2G to view detailed technical specifications.
No datasheet is available for this part.