
The NB2308AI1D is a single clock buffer IC with a maximum operating frequency of 133.3MHz, operating within a temperature range of -40°C to 85°C. It is designed for use with a 3.3V supply voltage and is packaged in a SOIC-16 package. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format with 48 units per package.
Onsemi NB2308AI1D technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2308AI1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
