The NB2308AI1DTR2G is a surface mount clock PLL IC from Onsemi, operating at a maximum frequency of 133.3MHz and a maximum supply voltage of 3.6V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. This IC is RoHS compliant and lead free, packaged in a tape and reel format with 2500 units per reel.
Onsemi NB2308AI1DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI1DTR2G to view detailed technical specifications.
No datasheet is available for this part.