
The Onsemi NB2308AI2DT is a single-clock buffer IC with a maximum operating frequency of 133.3MHz. It is designed to operate within a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V. This device is packaged in a TSSOP package and is suitable for surface mount applications. The Onsemi NB2308AI2DT is RoHS compliant and lead-free, but contains lead.
Onsemi NB2308AI2DT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI2DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
