Eight-output zero delay buffer, featuring a PLL for precise clock synchronization. Operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V, and consumes a maximum of 60mA. This surface mount component boasts a maximum frequency of 133.3MHz and operates across a temperature range of -40°C to 85°C. Packaged in a 1.05mm high, 5.1mm long, 4.5mm wide TSSOP-16 package, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NB2308AI2DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 49mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI2DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
