Onsemi NB2308AI2HDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI2HDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
