
Zero delay buffer featuring a Phase-Locked Loop (PLL) for precise clock distribution. This integrated circuit offers eight clock outputs, operating at a maximum frequency of 133.3MHz. Designed for surface mounting, it utilizes a 16-lead SOIC package and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. The component is RoHS compliant and halogen-free, suitable for a wide temperature range of -40°C to 85°C.
Onsemi NB2308AI3DG technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 49mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI3DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
