
This is a lead-free clock buffer IC from Onsemi, packaged in a TSSOP-16 package. It operates at a supply voltage of 3.3V and has a maximum frequency of 133.3MHz. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging format.
Onsemi NB2308AI5HDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2308A |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2308AI5HDTR2G to view detailed technical specifications.
No datasheet is available for this part.