
The Onsemi NB2309AI1D is a single clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a 16-pin SOIC package and is designed for surface mount applications. The Onsemi NB2309AI1D is not RoHS compliant due to containing lead.
Onsemi NB2309AI1D technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2309AI1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
