
Zero delay buffer, a clock buffer and driver IC, offers nine outputs with a maximum frequency of 133.33MHz. Operating at 3.3V, this surface mount component features a TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. It supports a supply voltage range of 3V to 3.6V and has a maximum supply current of 50mA. This RoHS and Halogen Free compliant integrated circuit includes a PLL and operates within a temperature range of -40°C to 85°C.
Onsemi NB2309AI1DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB2309A |
| Supply Current | 50mA |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
