Nine-output zero delay buffer with a maximum operating frequency of 133.33MHz. This clock buffer operates from a 3V to 3.6V supply voltage, with a nominal supply voltage of 3.3V and a supply current of 50mA. Featuring a PLL, it is housed in a 16-pin TSSOP package for surface mounting. The component is lead-free, halogen-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NB2309AI1HDTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NB2309A |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2309AI1HDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.