This single crystal oscillator from Onsemi operates at a maximum frequency of 30MHz and has a maximum operating temperature of 70°C. It is designed to work with a supply voltage of 3.3V and is packaged in a TSOP surface mount package. The oscillator is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi NB2579ASNR2G technical specifications.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2579ASNR2G to view detailed technical specifications.
No datasheet is available for this part.