
The Onsemi NB2779ASNR2 is a clock generator with a maximum frequency of 30MHz. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TSOP package and is mounted using surface mount techniques. The Onsemi NB2779ASNR2 is not RoHS compliant.
Onsemi NB2779ASNR2 technical specifications.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2779ASNR2 to view detailed technical specifications.
No datasheet is available for this part.