
This 30MHz crystal oscillator is packaged in a TSOP and features a lead-free construction. It operates over a temperature range of 0 to 70°C and is designed for surface mount applications.
Onsemi NB2872ASNR2G technical specifications.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB2872ASNR2G to view detailed technical specifications.
No datasheet is available for this part.
