
2:1:5 LVCMOS fanout buffer supporting 3.3V, 2.5V, 1.8V, and 1.5V operation. Features a 200MHz maximum frequency with a differential crystal input. Offers 5 non-inverting outputs and operates across a -40°C to 85°C temperature range. Packaged in a 4x4mm QFN with 0.5mm pitch for surface mounting. RoHS compliant and lead-free.
Onsemi NB3F8L3005CMNTBG technical specifications.
| Package/Case | QFN |
| Frequency | 200MHz |
| Height | 0.85mm |
| Input | Crystal |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Buffer |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 6 |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 38mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | NB3F8L3005C |
| Weight | 0.032741oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3F8L3005CMNTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
