Differential clock buffer with 10 outputs, supporting LVCMOS logic. Features a maximum operating frequency of 200MHz and a crystal input. Operates from 1.35V to 3.465V supply voltage, with a 3:1:10 fanout configuration. Housed in a 5x5mm QFN package, this surface-mount component is halogen and lead-free, RoHS compliant, and operates across a -40°C to 85°C temperature range.
Onsemi NB3F8L3010CMNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 60% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Frequency | 200MHz |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Current | 50mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | NB3F8L3010C |
| Supply Voltage-Nom | 3.465V |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3F8L3010CMNG to view detailed technical specifications.
No datasheet is available for this part.
