
Onsemi NB3F8L3010CMNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NB3F8L3010C |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB3F8L3010CMNR4G to view detailed technical specifications.
No datasheet is available for this part.
