This industrial-grade clock generator IC from Onsemi features a quad configuration with a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.25 to 2.75V and is packaged in a 16-pin HVQCCN. The device is designed for use in clock and timing applications, specifically for processor-specific functions.
Onsemi NB3H73113G00MNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NB3H73113G00MNR2G to view detailed technical specifications.
No datasheet is available for this part.